Pressol Polyethylene Workshop Oilers 200ml & 300ml

Pressol Polyethylene Workshop Oilers 200ml & 300ml

Pressol Brand: Pressol

These workshop oilers dispense oil in any position. A built-in metering system delivers droplets of oil with only light pressure on the trigger. They are ideal for applications where oil needs to be delivered accurately and in precice amounts.

  • Dispenses oil at all angles
  • Brass and Zinc pump with ball valves
  • Sturdy seamless, impact-resistant, transparent container
  • Grained surface for safe grip with oily hands
  • Visible contents
  • Screw cap with oil trap
  • Light pressure on trigger delivers droplets thanks to built-in metering device
  • Strong aluminium spray pipe
  • Available in 200 and 300ml capacities
  • Pressol types 04902 and 04903
Container capacity (ml)200300
Container materialHDPEHDPE
Container colourWhite, transparentWhite, transparent
Pump materialsBrass + ZincBrass + Zinc
Pump displacement (ml / stroke)11
Spray tube length (mm)135165
Spray tube materialAluminumAluminum
Height (mm)270320
Dimensions L x W (mm)120 x 6085 x 70
Weight (kg)0.260.28


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C