Site: Industry
Currency: GBP    
Pro 15 Adjustable Dual Scale Torque Handle 16mm Spigot 3-15Nm

Pro 15 Adjustable Dual Scale Torque Handle 16mm Spigot 3-15Nm

Norbar Brand: Norbar

This Norbar Pro Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Range: 3-15Nm (27-133 lbf.in).
Length: 223mm.
Weight: 0.26kg.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C