Q-Max QMA-SQ19MM Square Sheet Metal Punch 19mm

Q-Max QMA-SQ19MM Square Sheet Metal Punch 19mm

Q-Max
Standard range
Order Code:

96-8395

Brand: Q-Max MPN: QMA-SQ19MM
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit Ex VAT
1 in stock, despatched in 4 working days

A quick and easy way to cut clean square holes in sheet metal up to 16 gauge.

The special design allows an even load during cutting and produces a burr free hole that needs no extra finishing.

Heat treated cutting edges with black anti-corrosive surface finish to prevent rusting.

All punches boxed singly without spanner, which should be ordered separately.

Size.19.0mm.Square.
Spanner Operated 5/8in AF.


Type Punch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C