Site: Industry
Currency: GBP    
Q-Max QMA50M Sheet Metal Hole Punch 50mm

Q-Max QMA50M Sheet Metal Hole Punch 50mm

Q-Max
Standard range
Order Code:

86-5330

Brand: Q-Max MPN: QMA50M
Qty Unit Price (Ex VAT)
1+ £27.16
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 4 weeks

This hand-operated sheet metal punch from Q-Max provides the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.


  • Point size 50mm
  • Round shank
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an Allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.

Note: It is recommended to punch a hole slightly larger (approximately 1mm larger) than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Type Hole Punch
Diameter 50mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 1, 2019 | Question by: Rapid Customer | Product code: 86-5330
Q. Hi, what drill size is required to insert the bolt through the material?
A. Hi David, thank you for your question. A M12 hole would be used for the screw thread.
Wednesday, December 5, 2018 | Question by: Rapid Customer | Product code: 86-5330
Q. Q-Max QMA50M Sheet Metal Hole Punch 50mm Order Code: 86-5330 -Max Brand: Q-Max MPN: QMA50M is the bolt supplied if not what part number/size is it and also the part/size of the allen key
A. Hi Christopher, thank you for your question. The Allen bolt is supplied and requires a 10mm Allen key.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C