The Quadrios 22C436 Twin ferrule is partially insulated and designed for 1.5 mm² cables. It features black insulation for enhanced durability and protection. Typically used in electrical and wiring applications, it ensures secure crimp connections.
Type | Twin ferrule |
AWG max. | 15 |
Contact material | Copper |
Country colour code | DIN |
Cross section per core | 1.5mm² |
Cross-section x Length | 1.5 mm² |
Factory colour | Black |
Insulation material | PA |
Insulation type | Partially insulated |
Manufacturer part # | 22C436 |
Misc Attribute | 22C436 |
RoHS-compliant | Yes |
Temperature Range | +105°C |
---|
To use this facility please Sign In.
Sign In