Site: Industry
Currency: GBP    
Quadrios 23SA092 Plastic Assortment Box 15 Compartments Clip Lock

Quadrios 23SA092 Plastic Assortment Box 15 Compartments Clip Lock

Quadrios
Standard range
Order Code:

06-3514

Brand: Quadrios MPN: 23SA092
Qty Unit Price (Ex VAT)
1+ £13.97
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Quadrios 23SA092 assortment box is a 37 x 27.2 x 6 cm plastic storage box designed with 15 fixed compartments. It is ideal for organising and storing small parts or components in workshops or garages. This durable PVC container ensures tidiness and easy access to various items.
Type Assortment box
Compartments 15
Dim (L x W x H) 37 x 27.2 x 6 cm
Height 6cm
Length 37cm
Material Polypropylene
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute 23SA092
Width 27.2cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C