Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.17 |
5+ | £7.16 |
10+ | £6.24 |
25+ | £5.86 |
50+ | £5.40 |
A grey textured ABS enclosure with sloping panel, ideal for test instruments, computer accessories, remote actuators and controls.
Colour | Grey |
---|---|
Enclosure Height | 59mm |
Enclosure Length | 189mm |
Enclosure Width | 104.5mm |
External Features | Window |
Internal Features | PCB mounting |
Material | ABS |
Finish | Textured |
Flame Resistance | UL94-HB |
IP rating | IP20 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In