Site: Industry
Currency: GBP    
R-TECH 300532 150 x 100 x 55 Black ABS Box

R-TECH 300532 150 x 100 x 55 Black ABS Box

R-TECH
Standard range
Order Code:

30-0532

Brand: R-TECH MPN: 300532 EAN-13: 5053556001255
Qty Unit Price (Ex VAT)
1+ £4.62
10+ £4.29
25+ £3.91
50+ £3.67
100+ £3.40
500+ £3.16
Price per unit Ex VAT
1,777 in stock, despatched same dayAdditional quantity lead time 6 months

This project box is moulded in high impact ABS for maximum strength but can be easily drilled or punched to suit your design.


  • Dimensions: 150 x 100 x 55mm
  • Lid is retained by 4 self-tapping screws
  • Moulded-in printed circuit board slots
  • Colour: black
Colour Black
Enclosure Height 55mm
Enclosure Length 150mm
Enclosure Width 100mm
Internal Features PCB guide slots
Material ABS

Order Code: 30-0531

MPN: 300531

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+ 500+
£2.85 £2.64 £2.41 £2.26 £2.08 £1.94
350 in stock, despatched same dayAdditional 350 due on 11/06/2025

Order Code: 30-1839

MPN: 1591XXDBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£5.45 £5.20
31 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C