Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.66 |
5+ | £1.57 |
10+ | £1.45 |
25+ | £1.36 |
50+ | £1.29 |
125+ | £1.26 |
A multipurpose enclosure moulded in textured, high impact black ABS which can be easily drilled or punched.
Colour | Black |
---|---|
Enclosure Height | 30mm |
Enclosure Length | 83mm |
Enclosure Width | 54mm |
External Features | High impact |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In