Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.52 |
10+ | £2.15 |
25+ | £1.81 |
50+ | £1.66 |
100+ | £1.58 |
250+ | £1.53 |
The R-TECH ABS Prototype Box, Black is designed for use as a small enclosure, suitable for various projects.
It comes supplied with a pre-drilled 2.54mm pitch matrix board with copper pads.
Ideal for creating small scale projects or prototypes.
Colour | Black |
---|---|
Enclosure Height | 31mm |
Enclosure Length | 87mm |
Enclosure Width | 59mm |
External Features | Rubber feet |
Internal Features | Matrix board |
Material | ABS |
To use this facility please Sign In.
Sign In