Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.07 |
10+ | £6.03 |
50+ | £5.20 |
These R-TECH 337047 Pan Head Pozidriv Machine Screws have a bright zinc-plated, clear passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.
Type | Machine screw |
---|---|
Thread Size | M4 |
Thread Length | 30mm |
Screw Head Style | Pan head |
Driver Type | Pozidriv |
Fastener Material | Grade 4.8 Steel |
To use this facility please Sign In.
Sign In