R-TECH 337118 Pozi Countersunk Self-Tapping Screws No.6 3/8in 9.5mm - Pk100

R-TECH 337118 Pozi Countersunk Self-Tapping Screws No.6 3/8in 9.5mm - Pk100

R-TECH
Standard range
Order Code:

33-7118

Brand: R-TECH MPN: 337118 EAN-13: 5053556010318
Qty Unit Price (Ex VAT)
1+ £1.80
10+ £1.54
50+ £1.33
Price per unit Ex VAT
47 in stock, despatched same day

These R-TECH 337118 Pozidriv Countersunk Self-Tapping Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface finish is required.
Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.6
  • Thread Diameter: 3.5mm
  • Length: 9.5mm
  • Head Dimensions: 6.8 x 2.1mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Driver Type Pozidriv
Fastener Material Hardened Steel
Screw Head Style Countersunk head
Thread Diameter 3.5mm
Thread Length 9.5mm
Thread Size #6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C