Site: Industry
Currency: GBP    
R-TECH 337120 Pozi Countersunk Self-Tapping Screws No.6 3/4in 19.0mm - Pk100

R-TECH 337120 Pozi Countersunk Self-Tapping Screws No.6 3/4in 19.0mm - Pk100

R-TECH
Standard range
Order Code:

33-7120

Brand: R-TECH MPN: 337120 EAN-13: 5053556010332
Qty Unit Price (Ex VAT)
1+ £2.58
10+ £2.20
50+ £1.90
Price per unit Ex VAT
12 in stock, despatched same day

These R-TECH 337120 Pozidriv Countersunk Self-Tapping Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface finish is required.
Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.6
  • Thread Diameter: 3.5mm
  • Length: 19mm
  • Head Dimensions: 6.8 x 2.1mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Driver Type Pozidriv
Fastener Material Hardened Steel
Screw Head Style Countersunk head
Thread Diameter 3.5mm
Thread Length 19mm
Thread Size #6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C