Site: Industry
Currency: GBP    
R-TECH 337150 Steel Nuts BZP M2 Pack Of 1000

R-TECH 337150 Steel Nuts BZP M2 Pack Of 1000

R-TECH
Standard range
Order Code:

33-7150

Brand: R-TECH MPN: 337150 EAN-13: 5053556010639
Qty Unit Price (Ex VAT)
1+ £6.90
10+ £5.89
50+ £5.07
Price per unit Ex VAT
4 in stock, despatched same day

These R-TECH 337150 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M2
  • Height: 1.6mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Hexagon Full Nut
Size M2
Material Steel, Zinc-plated
Quantity 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C