Site: Industry
Currency: GBP    
R-TECH 337182 M8 Full Nut Nylon Pack of 100

R-TECH 337182 M8 Full Nut Nylon Pack of 100

R-TECH
Standard range
Order Code:

33-7182

Brand: R-TECH MPN: 337182 EAN-13: 5053556010950
Qty Unit Price (Ex VAT)
1+ £11.19
10+ £9.54
50+ £8.23
Price per unit Ex VAT
10 in stock, despatched same day

These R-TECH 337182 M8 Nylon Full Hexagon Nuts have a full thread, good wear resistance and self-coloured, natural finish.
The non-corrosive, non-conductive and oil, grease and solvent resistance properties of Nylon make them ideal for use in a wide variety of applications.


  • Thread size: M8
  • Height: 6.4mm
  • Material: Nylon 66
  • Finish: Self-coloured, Natural
  • Supplied in packs of 100
Type Hexagon Full Nut
Size M8
Material Nylon 66
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C