Site: Industry
Currency: GBP    
R-TECH 341029 Copper Clad Single Sided FR2 Epoxy Paper 233 x 220mm

R-TECH 341029 Copper Clad Single Sided FR2 Epoxy Paper 233 x 220mm

R-TECH
Standard range
Order Code:

34-1029

Brand: R-TECH MPN: 341029 EAN-13: 5053556002542
Qty Unit Price (Ex VAT)
1+ £4.11
10+ £3.59
25+ £3.20
50+ £2.99
100+ £2.87
250+ £2.76
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board made from SRBP - a paper-based material.


  • Length: 233mm
  • Width: 220mm
  • Thickness: 1.6mm
  • Copper thickness: 35 micron
  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant - ferric chloride solution
  • 150°C heat resistance
Board Material Synthetic resin bonded paper
Length 233mm
Number of Sides 1
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C