Site: Industry
Currency: GBP    
R-TECH 350097 Noise Cancelling Microphone with Solder Pads 9.7mm

R-TECH 350097 Noise Cancelling Microphone with Solder Pads 9.7mm

R-TECH
Standard range
Order Code:

35-0097

Brand: R-TECH MPN: 350097 EAN-13: 5053556003259
Qty Unit Price (Ex VAT)
1+ £0.755
10+ £0.620
50+ £0.581
100+ £0.559
500+ £0.535
1000+ £0.517
Price per unit Ex VAT
76 in stock, despatched same dayAdditional quantity lead time 7 days

A noise cancelling PCB mount microphone with solder pads.


  • Diameter:9.7mm
  • PCB Surface mount with solder pads
  • Frequency Range 100Hz To 10 KHz
  • Signal-to-noise ratio >58dB

Suitable for Audio, consumer electronics & portable devices. Also useful for corded and cordless phones, PDAs, notebooks, mobile phones & headsets.
Type Microphone capsule
Frequency Response 100Hz to 10kHz
Impedance <2200Ω
Sensitivity –40dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C