Site: Industry
Currency: GBP    
R-TECH 350208 Miniature Loudspeaker Rectangular 40 x 20mm 4 Ohm

R-TECH 350208 Miniature Loudspeaker Rectangular 40 x 20mm 4 Ohm

R-TECH
Standard range
Order Code:

35-0208

Brand: R-TECH MPN: 350208 EAN-13: 5053556001200
  • Quickly find another product in this range by Impedance:

Qty Unit Price (Ex VAT)
1+ £2.16
10+ £2.00
50+ £1.80
100+ £1.66
250+ £1.54
500+ £1.47
Price per unit Ex VAT
113 in stock, despatched same dayAdditional quantity lead time 4 weeks

A miniature low-profile, rectangular 4Ω loudspeaker with high power handling capacity.


  • Rated impedance: 4Ω ±15%
  • Nominal power: 2W
  • Maximum power: 3W
  • Resonant frequency: 400Hz ±20%
  • Frequency range: 200Hz to 20kHz
  • Sound output level: 93dB ±3dB @1m
  • Dimensions: 40 x 20 x 5.8mm
  • Operating temperature: –20°C to +60°C
  • Storage temperature: –30°C to +70°C
  • Weight: 7.6g
Type Rectangular
Connection Solder tabs
Impedance
IP rating N/A
Nominal Size 40 x 20mm
Power 3W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C