Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.28 |
25+ | £0.929 |
50+ | £0.782 |
100+ | £0.702 |
500+ | £0.608 |
1000+ | £0.559 |
This 12.5mm piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave.
Provided it is mounted rigidly, outputs of up to 75dB can be achieved.
Type | Piezo transducer |
---|---|
Frequency | 4kHz |
Size | 12.5 x 4mm |
Sound Output | 75dB |
To use this facility please Sign In.
Sign In