Site: Industry
Currency: GBP    
R-TECH 524449 6V Electronic Buzzer with 10cm Lead

R-TECH 524449 6V Electronic Buzzer with 10cm Lead

R-TECH
Standard range
Order Code:

52-4449

Brand: R-TECH MPN: 524449 EAN-13: 5053556005666
Qty Unit Price (Ex VAT)
1+ £1.67
25+ £1.42
50+ £1.27
100+ £1.18
500+ £1.10
1000+ £1.02
Price per unit Ex VAT
895 in stock, despatched same dayContact us for additional stock

R-TECH 524449 6V Electronic Buzzer with 10cm Lead - Panel mount electronic buzzer with flying leads.
  • Operating voltage: 6V
  • Rated current: 25mA
  • Sound output @ 20cm: 75dB
  • Frequency: 400±100Hz
  • Rated Voltage 6VDC
  • Operating Temperature -20°C to +60°C
Type Electronic
Frequency 400 +/- 100kHz
Size 100mm
Sound Output 75dB
Tone Buzzer
Voltage 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C