Site: Industry
Currency: GBP    
R-TECH 524612 4mm Safety Test Clip CAT III 1000V 10A Black

R-TECH 524612 4mm Safety Test Clip CAT III 1000V 10A Black

R-TECH
Standard range
Order Code:

52-4612

Brand: R-TECH MPN: 524612 EAN-13: 5053556006243
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £2.66
25+ £1.93
50+ £1.73
100+ £1.61
250+ £1.55
500+ £1.49
Price per unit Ex VAT
238 in stock, despatched same dayAdditional quantity lead time 5 months

The R-TECH 524612 4mm Flexible Safety Probe CAT III 1000V 10A, Black is a Safety Test Clip with a 4mm socket extension, which allows connection to 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The test clip features a retractable spring hook tip. The hook tip allows easy connection of pins and terminals up to a maximum of 4mm diameter, making it suitable for a wide range of test applications.


  • Colour: Black
  • Socket Connection: 4mm
  • Overall Length: 123mm
  • Test Clip Tip Length: 29.5mm
  • Test Clip Capacity: 4mm
  • Pack Qty: 1
Colour Black
Contact material Stainless Steel and Brass
Current Rating 10A
Insulation material Polyamide
Length 123mm
Type 4mm Safety Test Clip
Voltage Rating 1000V

Order Code: 52-4591

MPN: 524591

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£1.15 £0.826 £0.736 £0.690 £0.661 £0.635
1,949 in stock, despatched same dayAdditional 1,000 due on 15/05/2025

Order Code: 52-4596

MPN: 524596

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 250+ 500+
£2.78 £2.02 £1.81 £1.68 £1.62 £1.56
507 in stock, despatched same dayAdditional 200 due on 15/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C