Site: Industry
Currency: GBP    
R-TECH 524622 Microphone (Noise Cancelling) 6mm, solder pads

R-TECH 524622 Microphone (Noise Cancelling) 6mm, solder pads

R-TECH
Standard range
Order Code:

52-4622

Brand: R-TECH MPN: 524622 EAN-13: 5053556008933
Qty Unit Price (Ex VAT)
1+ £1.20
25+ £1.11
50+ £1.08
100+ £1.05
250+ £1.02
500+ £0.981
Price per unit Ex VAT
494 in stock, despatched same dayAdditional quantity lead time 7 days

The R-TECH 524622 (Noise-Cancelling) Microphone with solder pads measures 6mm x 2.2mm with an operating voltage of 2V.
  • Directivity:Noise-cancelling
  • Diameter:6mm
  • Terminal Type:Solder pads
  • Operating Voltage:2V
  • Current Consumption:0.5mA
  • Frequency:50-16000Hz
  • Sensitivity:-44dB
  • Dimensions:6mm x 2.2mm
Type Microphone capsule
Frequency Response 50 to16000Hz
Impedance <2.2kΩ
Sensitivity -44 +/- 3dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C