Site: Industry
Currency: GBP    
R-TECH 616301 RT14FW High Sensitivity PCB Power Relay, SPDT 24VDC 16A

R-TECH 616301 RT14FW High Sensitivity PCB Power Relay, SPDT 24VDC 16A

R-TECH
Standard range
Order Code:

61-6301

Brand: R-TECH MPN: 616301 EAN-13: 5053556018802
Qty Unit Price (Ex VAT)
1+ £3.58
10+ £3.22
50+ £2.80
100+ £2.30
500+ £2.01
1000+ £1.75
Price per unit Ex VAT
1,946 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616301 is a 16A, high sensitivity, PCB mounting, general purpose, power relay.
The relay has a 24V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits. Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • High Sensitivity
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 1067Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 20.8mm
Length 29mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Current 16A
Switching Power 4000VA, 480W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 30V
Type Power Relay
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C