Site: Industry
Currency: GBP    
R-TECH Miniature Push Switches with Coloured Buttons

R-TECH Miniature Push Switches with Coloured Buttons

R-TECH Brand: R-TECH

A range of R-TECH twin terminal miniature push switches, with a coloured non-illuminated button. Supplied with a chrome plated locking nut.

Suitable for a wide range of applications including prototyping & product design, education projects & hobbyist use. Available in a variety of button colours.

  • Type: Push button panel mounting switch
  • Button colour: Available in Red, Yellow, Black, and White
  • Switch action: Momentary
  • Contact configuration: SPST
  • Contacts: NO (NC)
  • Maximum contact voltage: 60V AC
  • Maximum rated current: 250mA
  • Contact resistance: 20 mΩ max
  • Terminal type: Solder tags
  • Panel cut-out diameter: 7 mm
  • Dimensions: 9.3Ø x 23.5 mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C