Christmas Opening Hours and Delivery Dates here

R-TECH Rubber Self-Adhesive Flat Square Feet - Black

R-TECH Brand: R-TECH

These R-TECH Square self-adhesive feet are made from black rubber. They are available in a variety of sizes and are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.

  • Colour: Black
  • Square, Flat shape
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied in sheet quantities
Description Image Product Buy Pricing (Ex VAT) Pack Size Size Material Shape Colour
R-TECH 310038 Flat Square Rubber Feet 12.7 x 12.7 x 3.5 - Black - Sheet Of 100
R-TECH 310038 Flat Square Rubber Feet 12.7 x 12.7 x 3.5 - Black - Sheet Of 100
Standard range
Order code: 31-0038
MPN: 310038

2,031 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £6.12
Price per unit Ex VAT
100 12.7 x 12.7 x 3.5mm Rubber Flat square Black
R-TECH 310039 Flat Square Rubber Feet 12.7 x 12.7 x 6.0 - Black - Sheet Of 100
R-TECH 310039 Flat Square Rubber Feet 12.7 x 12.7 x 6.0 - Black - Sheet Of 100
Standard range
Order code: 31-0039
MPN: 310039

114 in stock, despatched same dayAdditional 100 due on 14/01/2026
1+ £6.14
Price per unit Ex VAT
100 12.7 x 12.7 x 6.0mm Rubber Flat square Black
R-TECH 310040 Flat Square Rubber Feet 20.5 x 20.5 x 7.6 - Black - Sheet Of 64
R-TECH 310040 Flat Square Rubber Feet 20.5 x 20.5 x 7.6 - Black - Sheet Of 64
Standard range
Order code: 31-0040
MPN: 310040

128 in stock, despatched same dayAdditional 100 due on 25/03/2026
1+ £5.37
Price per unit Ex VAT
64 20.5 x 20.5 x 7.6mm Rubber Flat square Black


Trustpilot