Raaco 104692 Spare Drawer 150-01

Raaco 104692 Spare Drawer 150-01

Raaco
Standard range
Order Code:

14-1621

Brand: Raaco MPN: 104692 EAN-13: 5733439104692
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit Ex VAT
56 in stock, despatched same dayAdditional quantity lead time 14 days

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 153 x 67 x 41mm
  • Sold singly
  • Raaco type 150-01 / 104692
Type Spare drawer
Colour Translucent
Height 41mm
Length 153mm
Material Polypropylene
Width 67mm

Order Code: 14-1548

MPN: 101998

Raaco
Standard range
Price per unit Ex VAT
1+
£9.27
16 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1625

MPN: 111386

Raaco
Standard range
Price per unit Ex VAT
1+
£3.07
5 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1627

MPN: 107761

Raaco
Standard range
Price per unit Ex VAT
1+
£9.89
Out of stockBack-order availability date - 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C