Site: Industry
Currency: GBP    
Rafi 1.10.102.001/0507 Pushbutton Raised 1xOff/(On) 2A 250V Green Ø16.2 10pk

Rafi 1.10.102.001/0507 Pushbutton Raised 1xOff/(On) 2A 250V Green Ø16.2 10pk

RAFI
Order Code:

59-3592

Brand: RAFI MPN: 1.10.102.001/0507

Discontinued


A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M16 x 1
  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Green
  • Contact material: Silver
  • Contact type: 1 maker
  • Lighting style: none
  • Recess depth: 41mm
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V
  • Dimensions, Ø: 16.2
  • Protection type: IP40
  • Type (manufacturer type): 1.10.102.001/0507

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C