Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.00 |
The Rapid R83 is an ergonomic, high-capacity tacker for use with Rapid fine wire No.13 Staples 6-14mm and No.8 Brads 15mm. Fine wire staples are barely visible and have minimal effect on textile fibres; ideal for demanding jobs such as securing textiles, canvas, leather, posters, netting, labels, beading or frames.
The tacker has all-steel wear parts to ensure strength and durability. It is manually operated and has a noise damper and recoil free action. Other features include an adjustable impact force with a maximum setting for long staples or hard materials and a staple window to show the length of staples in use and when it is time to reload.
Covered by a 2 year guarantee
Fires:
Fine wire staples - Type 13 6mm to 14mm.
No8 Brads 15mm.
Type | Staple Gun |
---|
To use this facility please Sign In.
Sign In