Site: Industry
Currency: GBP    
Rapid Basic Electronics Tool Kit - 5pc

Rapid Basic Electronics Tool Kit - 5pc

Rapid
Standard range
Order Code:

85-0064

Brand: Rapid MPN: Rapid Tool Kit - 5pc
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.95
10+ £14.42
50+ £12.40
Price per unit Ex VAT
916 in stock, despatched same dayAdditional quantity lead time 5 months

This extremely economical zipped case tool kit contains five of the most commonly used tools within electronics.


  • Side cutter
  • Snipe nose plier
  • Wire stripper
  • Flat blade screwdriver
  • Phillips screwdriver
  • Black textured, reinforced and padded case
  • Heavy-duty zip fastener closing along three sides
  • Elasticated straps with various opening sizes for retention of tools in transit
  • Overall opened size is 260 (W) x 245mm (H)
Type Electronic / electrical
Case No
Height 245mm
Length N/A
Pieces 5
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C