Easter opening times here
Rapid Black Pipe cleaners 15cm - Pack of 100

Rapid Black Pipe cleaners 15cm - Pack of 100

Rapid
Standard range
Order Code:

06-4006

Brand: Rapid MPN: CT4058 EAN-13: 5014337040641
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.44
Price per unit Ex VAT
30 in stock, despatched same dayContact us for additional stock

Black, standard size pipe cleaners.


  • Length 150mm
  • Ideal for modelling
  • Approximate size: 150 x 6mm dia.
  • Supplied in packs of 100
Colour Black
Length 150mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C