Site: Industry
Currency: GBP    
Rapid Drosophilla Vial Narrow Neck 25mm x 95mm Pack of 144 pcs

Rapid Drosophilla Vial Narrow Neck 25mm x 95mm Pack of 144 pcs

Rapid
Extended range
Order Code:

56-5444

Brand: Rapid MPN: K60931/8
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.92
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

An RVFM borosilicate glass drosophilla vial with a narrow neck.


  • Capacity: 30ml
  • Diameter: 25mm
  • Height: 95mm
  • RVFM type K60931/8
  • Supplied in packs of 144 pieces
Type Storage vial
Capacity 30ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C