An aluminium diecast box 110 x 82.5 x 44.5mm with natural finish which is easily machined and finished. Ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.
- Close fitting flanged lids secured by screws supplied offer excellent screening properties to the box
- Light weight and easy to machine
- Ideal for RF projects or projects subject to weather

Colour | Silver |
Enclosure Height | 44.5mm |
Enclosure Length | 110mm |
Enclosure Width | 82.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | N/A |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4239
MPN: 304239

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£7.41 |
£6.92 |
£6.48 |
£6.23 |
£6.05 |
£5.88 |
20 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4809
MPN: 1590SFL

96 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4771
MPN: 1590SF

Price per unit Ex VAT 1+ |
50+ |
---|
£16.95 £15.56 |
£14.20 £12.60 |
13 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-5992
MPN: 1590WS

Price per unit Ex VAT 1+ |
50+ |
---|
£11.11 £9.36 |
£9.56 £9.28 |
61 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025