A light grey polycarbonate box, 360 x 200 x 150mm with tongue-and-groove sealing system plus neoprene gasket giving sealing to
IP65.
- Wall mounting holes and lid fixing screws are outside the sealed area preventing ingress of dust and moisture
- Internal guide slots for mounting PCBs vertically
- Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
- Non-magnetic M4 lid fixing screws
- Temperature range -40 to +125°C

Colour | Grey |
Enclosure Height | 150mm |
Enclosure Length | 360mm |
Enclosure Width | 200mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | N/A |
IP rating | IP65 |
Type | General purpose polycarbonate |
---|
Order Code: 52-4334
MPN: 524334

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£47.24 |
£43.98 |
£40.36 |
£39.10 |
£38.50 |
£37.91 |
15 in stock, despatched same dayAdditional quantity lead time 5 months