Site: Industry
Currency: GBP    
Rapid GW011215 Equipment Wire 32/0.2 Green 100m

Rapid GW011215 Equipment Wire 32/0.2 Green 100m

Rapid
Order Code:

01-1215

Brand: Rapid MPN: GW011215
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

High quality green stranded equipment wire suitable for general use and connection within apparatus.


  • Overall diameter 2.6mm
  • 32/0.2mm (1.0mm²) tinned copper conductor
  • Rating 1500V 6A at 70°C
  • Current rating 10A
  • Approved DEF61-12 (Part 6)
  • Supplied on reels of 100m
Conductor Stranding 32/0.2mm
Insulation material Polyvinyl chloride
Cable Diameter 2.54mm
Colour Green
Conductor Cross-section 1mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12, BS6746

Order Code: 01-0709

MPN: UNI6A3202GN100

UniStrand
Standard range
Price per unit Ex VAT
1+
£31.55
50 in stock, despatched same dayAdditional quantity lead time 10 months

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
76 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C