Site: Industry
Currency: GBP    
Rapid Polypropylene Sheet White

Rapid Polypropylene Sheet White

Rapid
Order Code:

06-8146

Brand: Rapid MPN: PL1-037
  • Country of Origin: United Kingdom

Discontinued


Value-for-money white polypropylene sheet.


  • Sheet size 1100 x 650mm
  • 0.9mm thickness
  • Suitable for laser cutting
Colour White
Length 1.1m
Material Polypropylene
Thickness 0.9mm
Width 650mm

Questions

*Question functionality currently disabled
Monday, April 1, 2019 | Question by: Rapid Customer | Product code: 06-8146
Q. Hello, Do the white sheets have the same surface on both sides ? Is it shiny or matt ?
A. Hi Hugh, thank you for your question. Both sides are a matt finish; one side is more matt than the other.
Tuesday, June 13, 2017 | Question by: Rapid Customer | Product code: 06-8146
Q. does this sheet allow light through?
A. Hi Bill, thank you for your question. This will allow light through but is not translucent.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C