Easter opening times here
Rapid Rosette Pins Pack of 40

Rapid Rosette Pins Pack of 40

Rapid
Order Code:

06-4004

Brand: Rapid MPN: CODE 143
  • Country of Origin: China

Discontinued


Rosette pins in a safe handy holder.


  • Holder safe to carry around
  • Pins are 37mm long and 0.55mm diameter
  • Supplied in eight colours, red, green, orange, blue, white, pink, yellow and black
  • Supplied in holder of 40 pins
Type Pins
Length 37mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C