Easter opening times here
Rapid S060 Omnipress Stapler

Rapid S060 Omnipress Stapler

Rapid Uk
Standard range
Order Code:

35-2577

Brand: Rapid Uk MPN: 5000552 EAN-13: 4051661018473
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.78   £18.71
Price per unit Ex VAT
3 in stock, despatched same dayFurther 5 despatched in 3 working days

The Rapid S060 half-strip stapler brings you the heavy-duty power that you lack on your desk! The S060 combines the power of Rapid's Omnipress™ technology with Rapid's patented SuperFlatClinch™ by-pass system for effortless and trouble-free flat-clinch stapling. Flatter stapling reduces the document thickness. The S060 staples any quantity between 2 and 60 sheets needing only one staple type.


  • Takes Rapid Superstrong 26/6+ and 24/6+ staples
  • SuperFlatClinch™ by-pass system
  • Rapid patented technology
  • 40% reduced paper stacks due to flatter staples
  • PressLess™ lever technology
  • Up to 50% less effort than standard
  • Stapling depth 50mm
  • Rapid type S060
Type Heavy duty stapler
Full / half strip Half
Sheet Capacity 60
Staple type(s) 24/6+, 26/6+

Order Code: 35-2506

MPN: 24855600

Rapid Uk
Standard range
Price per unit Ex VAT
3+
£0.382
19 in stock, despatched same dayFurther 110 despatched in 3 working days

Order Code: 35-2508

MPN: 24859800

Rapid Uk
Standard range
Price per unit Ex VAT
1+
£1.75
£1.58
6 in stock, despatched same dayFurther 800 despatched in 3 working days

Order Code: 35-2548

MPN: IS26

Rapid
Standard range
Price per unit Ex VAT
2+
£1.28
8 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 35-2610

MPN: 20710502

Rapid Uk
Standard range
Price per unit Ex VAT
1+
£1.18
£1.07
20 in stock, despatched same dayFurther 1,260 despatched in 3 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C