Site: Industry
Currency: GBP    
Rapid Shaft Locking Rings 6mm Pack 20

Rapid Shaft Locking Rings 6mm Pack 20

Rapid
Order Code:

50-4679

Brand: Rapid MPN: KS6 EAN-13: 4016138730715
  • Country of Origin: China

Discontinued


Clamping washers for axles without a groove, ideal for keeping wheels on 6mm shafts.


  • Material: Gunmetal-finished and oiled spring steel
  • Hardness: HRC 47-54
  • Supplied in packs of 20
Type Shaft locking rings
Bore Diameter 4mm
Material Spring steel

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C