Site: Industry
Currency: GBP    
Rapid Staple 13/8 - Pack of 2500

Rapid Staple 13/8 - Pack of 2500

Rapid Uk
Standard range
Order Code:

35-2625

Brand: Rapid Uk MPN: 11835625 EAN-13: 7313469013072
Qty Was Unit Price (Ex VAT)
1+ £6.37   £5.74
Price per unit Ex VAT
34 in stock, despatched same dayAdditional quantity lead time 3 days

High quality staples for use with the Rapid Eco Tacker (order code 34-5777) and other high quality staplers and tackers.


  • Pack of 2500 staples size 13/8
Type Eco tacker
Pack Size 2500
Size 13/8

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 20, 2019 | Question by: Rapid Customer | Product code: 35-2625
Q. Hi, what staples fit an old electirc Rapid 135 stapler? Thanks
A. Hi Ben, thank you for your question. This will accept any of the 13/ range.
Wednesday, January 30, 2019 | Question by: Rapid Customer | Product code: 35-2625
Q. what is trhe crown size of a 35-2625 staple please
A. Hi Colin, thank you for your question. These are designed for use in the Rapid staplers, the crown is 10mm and leg length is 8mm.
Tuesday, April 26, 2016 | Question by: Rapid Customer | Product code: 35-2625
Q. hi are these staples galzanized?
A. Hi Mark, thank you for your question. Yes the Rapid 13/8 staples code number 11835625 are galvanised.
Monday, September 28, 2015 | Question by: Rapid Customer | Product code: 35-2625
Q. Hi, I have a old rapid 23 (what was given to me when I was a window dresser for John Colliers about 37 years ago), still works really well, it says on the underside STAPLES A13 MAX 8mm, I would like to know if these staples will fit my staple gun (or does the gun need to go onto the antiques road show, lol). Would be a shame if I can't get staples to fit it as its a really reliable tool.
A. Hi Terry, thank you for your question. Yes, the 13/8 staples should be fine with the 23 stapler.
Friday, September 11, 2015 | Question by: Rapid Customer | Product code: 35-2625
Q. I have an old Rapid Stapler (25 years old?) Model C & can't find a supplier for a box of staples to use with it. 13 Max 8 mm. Can You help please?
A. Hi Gill, thank you for your question. 34-5768 may be suitable as these are a 13/8 version.
Wednesday, July 17, 2013 | Question by: Rapid Customer | Product code: 35-2625
Q. I have a rapid 23 stapler MODEL C. Will 35 2625 staples fit this model?
A. Hi Brian. Thank you for your question. These staples are suitable for use with the Rapid R23 metal hand stapler.
Thursday, May 2, 2013 | Question by: Rapid Customer | Product code: 35-2625
Q. Will these staples fit the Rapid Model 10E staple gun? It says use A13 staples on the bottom of the gun. Thank you.
A. Hi Tony. Thank you for your question. These should be suitable - any of the 13/ will be usable for that gun.
Monday, May 7, 2012 | Question by: Rapid Customer | Product code: 35-2625
Q. Are these 13/8 staples the Fineline variety for use with the R23 Metal hand stapler, If they are not do you supply them and what's the product code. Many thanks.
A. Yes, this product is Fineline and can be used with the R23 stapler.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C