Site: Industry
Currency: GBP    
Rapid Tool Kit - Economy Plus

Rapid Tool Kit - Economy Plus

Rapid
Standard range
Order Code:

85-0052

Brand: Rapid MPN: 85-0052
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.82
10+ £22.06
50+ £19.08
Price per unit Ex VAT
31 in stock, despatched same dayAdditional quantity lead time 7 days

An extremely economical zipped case tool kit containing 7 of the most commonly used tools within electronics.


  • Black textured, reinforced and padded case
  • Heavy-duty zip fastener closing along three sides
  • Elasticated straps with various opening sizes for retention of tools in transit
  • Overall opened size is 290 x 240mm

Set includes: side cutter, snipe nose pliers, wire stripper, 100 x 3mm flat blade screwdriver, 75 x 5mm Triton flat blade screwdriver, 80mm No.1 Triton crosshead screwdriver, trimmer tool.

Type Electronic / electrical
Case No
Height N/A
Length 290mm
Pieces N/A
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

All the necessities

Reviewed by: Mr Joseph Daniel Cooper - Tuesday, August 29, 2017
All tools are of a decent/good quality and the kit contains all the day to day tools you'll need if starting out with breadboarding or other prototyping methods.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C