Rapid Translucent Blue Box 100 x 50 x 25

Rapid Translucent Blue Box 100 x 50 x 25

Rapid
Order Code:

30-3845

Brand: Rapid MPN: 30-3845

Discontinued


This electronic instrument enclosure is constructed from a polycarbonate material and has a translucent blue colour. The case has modern styling and is ideally suited for applications where internal components need to be visible.
  • Integral card guides accept 1.5mm PCBs
  • Lap-joint construction provides protection against ingress of dust and water
  • Lids are secured by four M3 x 10 Philips machine screws fitting into internal threaded brass bushings
  • Dimensions 100 x 50 x 25mm
  • IP54 Rating

Enclosure modification


Colour Translucent blue
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 50mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP54
Type General purpose ABS

Order Code: 52-4333

MPN: 524333

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£0.948 £0.883 £0.810 £0.785 £0.773 £0.762
765 in stock, despatched same dayAdditional quantity lead time 9 months

Questions

*Question functionality currently disabled
Tuesday, January 26, 2016 | Question by: Rapid Customer | Product code: 30-3845
Q. What is the wall thickness including the card guides please.
A. Hi Keith, thank you for your question. As requested the wall thickness is 3.05mm.

Reviews

Great

Reviewed by: David Robertson - Wednesday, January 13, 2021
These are a drop-in replacement for hammond 1591A boxes. Despite being considerably cheaper than the Hammond ones, they appear to be noticeably better quality in side-by-side comparison. Another thing that I like is that there is no embossed text on the inside, which means you can put a display inside for viewing through the bottom of the box without it being obstructed. With the hammond version, you would have to position the display so that it is read through the lid, due to text on the bottom. It would be nice if there was a version of this box in other sizes.

Translucent

Reviewed by: Max Cliffe - Tuesday, February 21, 2012
Very nice and stylish case, surprisingly hard-wearing.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C