Site: Industry
Currency: GBP    
Rapid UK 10595721 R34 Tacker

Rapid UK 10595721 R34 Tacker

Rapid Uk
Standard range
Order Code:

97-6771

Brand: Rapid Uk MPN: 10595721 EAN-13: 7313465957219
Qty Unit Price (Ex VAT)
1+ £25.49
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

The Rapid PRO R34 Heavy-Duty Hand Tacker uses 6 to 14mm No. 140 flatwire staples. Designed for demanding professional applications and precision operations (tested to 100,000 fixings). 40% easier to operate thanks to a patented easy to squeeze trigger with 3-step force adjuster. All-steel casing and wear parts inside. Made in Sweden. 5 Year Guarantee.

Suitable for many tough jobs including fastening thinner boards or Masonite or material such as insulation, damp proof coursing, plastic wrap, cardboard, paper or other items that demand high levels of fastening.


  • Uses 6 to 14mm No. 140 flatwire staples
  • Patented easy-to-squeeze trigger - 40% easier to operate
  • 3-step force adjuster
  • All-steel casing and operating parts
  • Smooth functioning loading system
  • Recoilless mechanism
  • Ergonomic handle with lock function for easy storage
  • Made in Sweden
  • Manufacturer's 5 year guarantee
  • Rapid UK type Pro R34 / 10595721
Type Tacker
Staple Type 140

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C