Site: Industry
Currency: GBP    
Raspberry Pi SC0870 High Quality Camera M12

Raspberry Pi SC0870 High Quality Camera M12

Raspberry Pi
Standard range
Order Code:

75-1240

Brand: Raspberry Pi MPN: SC0870 EAN-13: 5056561803227
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.58
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi SC0870 High Quality Camera M12, is a new version of the Raspberry Pi HQ Camera. The M12 version, like the original version, is built around the 12.3-megapixel Sony IMX477 image sensor module.

The M12 variant of the High-Quality Camera has modified metalwork that supports M12-mount lenses natively, with no need for an adapter.
The High Quality Camera M12 module has been designed to accept any M12 mount lens, giving greater flexibility of use.

Three different M12 lenses are available separately, for use with the HQ Camera M12 version.

Excludes Pi 5 camera cable, please add 75-1290 (camera) / 75-1291 (display) if required.


Features

  • 12.3 megapixels
  • Aluminium M12 lens mount
  • Integrated 1/4"-20 tripod mount
  • Designed for use with Interchangeable M12 lenses
  • Lenses not included (available separately)

What is included:

  • HQ Camera module - M12 Mount, with integrated tripod mount
  • 3 x Lens locking rings (1 required, plus 2 spares)
  • Dust Cap


Specifications

  • Sensor: Sony IMX477R stacked, back-illuminated
  • Resolution: 12.3 megapixels
  • Sensor size: 7.9mm sensor diagonal
  • Pixel size: 1.55µm × 1.55µm
  • Output: RAW12/10/8, COMP8
  • Back focus: 2.6mm–11.8mm
  • Lens standards: M12
  • IR cut filter: Integrated
  • Ribbon cable length: 200 mm
  • Tripod mount: 1/4"-20
  • Compliance: FCC 47 CFR Part 15, Subpart B, Class B Digital Device, EMC 2014/30/EU, RoHS



Type Camera add-on board
Lens Mounting M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C