Rawlplug R-U1-BRN-96-C Brown UNO® Plugs 7 x 30mm (Card 96)

Rawlplug R-U1-BRN-96-C Brown UNO® Plugs 7 x 30mm (Card 96)

Rawlplug
Standard range
Order Code:

96-8857

Brand: Rawlplug MPN: R-U1-BRN-96-C EAN-13: 5010445685606
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit Ex VAT
100 in Stock, despatched in 2 working days

Rawlplug® UNO® Plugs are truly universal plugs which fix into any wall, ceiling or floor. Suitable for use in: concrete, brickwork, stone, blockwork, plasterboard. They have a unique design with expansion throughout the length of the plug. They expand at the top giving instant grip. Anti-rotation features prevent spinning in the hole.

Screw Head Size:
Yellow: 3-4.5mm
Red: 3.5-5mm
Brown: 4-6mm
Blue: 4.5-6mm
Grey: 5-8mm

Typical Applications:

- Shelving and cabinets
- Suspended ceilings
- Switch boxes
- Trunking and cable trays
- Boilers
- Water heaters and radiators

These Rawlplug® UNO® Plugs have the following specification:

Colour: Brown
Size: 7 x 30mm
Pack Size: 96


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C