Site: Industry
Currency: GBP    
Rawlplug R-XPT-10095/25 R-XPT Plated Throughbolt M10 x 95mm

Rawlplug R-XPT-10095/25 R-XPT Plated Throughbolt M10 x 95mm

Rawlplug
Order Code:

96-8828

Brand: Rawlplug MPN: R-XPT-10095/25 EAN-13: 5906675233598

Discontinued


The Rawlplug R-XPT range is a zinc plated throughbolt for use in concrete only. This versatile through fixing is suitable for use in a wide range of applications in concrete of 20N/mm² and over.

Applications include: cladding restraint, curtain wall, balustrading, barriers, handrails, racking, structural steel and bollards.

Size M10 x 95mm


Type Throughbolt

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C