Raytech Ray-Gel 300-V Ray Gel Green 2x 150ml Bottles

Raytech Ray-Gel 300-V Ray Gel Green 2x 150ml Bottles

Raytech
Order Code:

30-0679

Brand: Raytech MPN: Ray-Gel 300-V EAN-13: 8032853654224

Discontinued


Green Ray Gel is particularly resistant to fungi and mould and therefore is ideal for the protection of underground installations.

Raytech's green Ray Gel is also suitable for telephone connections.

This product will make 300ml of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 330-V
Type Bi-component gel
Colour Green
Dispensing Method Mix and pour
Weight 300g

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C