A range of 1W dual output DC to DC converters in industry standard SIL or DIL packages. Competitively priced this range features:
Order code | Input | Output | Output | Efficiency | Load (max.) |
SIL Package | |||||
84-2272 | 5V | ±12V | ±42mA | 78 to 82% | 220µF |
84-2274 | 5V | ±15V | ±33mA | 80 to 84% | 220µF |
84-2276 | 12V | ±5V | ±100mA | 70 to 78% | 470µF |
84-2278 | 12V | ±12V | ±42mA | 78 to 82% | 220µF |
84-2280 | 12V | ±15V | ±33mA | 80 to 84% | 220µF |
84-0010 | 24V | ±5V | ±100mA | 70 to 78% | 470µF |
84-2284 | 24V | ±12V | ±42mA | 78 to 82% | 220µF |
84-2286 | 24V | ±15V | ±33mA | 80 to 84% | 220µF |
DIL Package | |||||
84-0008 | 24V | ±12V | ±42mA | 78 to 82% | 220µF |