Easter opening times here
Recom International R-78HB5.0-0.5 DC/DC Converter SIP3 9-72V In 5V Out

Recom International R-78HB5.0-0.5 DC/DC Converter SIP3 9-72V In 5V Out

Recom
Standard range
Order Code:

49-6971

Brand: Recom MPN: R-78HB5.0-0.5 EAN-13: 2050000424427
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit Ex VAT
7 in stock, despatched in 4 working days

This Recom DC to DC Single Output converter is from the R-78HBxx0.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2 %
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 0.5A
  • Output voltage: 5.0V DC
  • Specification: SIP3
  • Efficiency: 82%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78HBxx-0.5 Series
  • Manufacturer's part: R-78HB5.0-0.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C