Davico ERPO 63M Red 6.3mm Male Tab Connector Pack of 100

Davico ERPO 63M Red 6.3mm Male Tab Connector Pack of 100

Davico
Standard range
Order Code:

33-1057

Brand: Davico MPN: ERPO 63M
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.01
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 months

Red 6.3mm male tab connector, suitable for 0.25 to 1.65mm² wire.


  • 6.3 x 0.8mm stud
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Colour Red
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Outer Width 6.3mm
Stud Size 6.3 x 0.8mm
Terminal Type Blade Connector
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.25 to 1.65 mm²
Wire Gauge (AWG) 23 to 15AWG

Order Code: 33-1062

MPN: ERFPO 63 F

Davico PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+
£10.41 £9.41 £8.54 £8.21
200 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, February 23, 2019 | Question by: Rapid Customer | Product code: 33-1057
Q. what is the amp rating for this product?
A. Hi Ron, thank you for your question. The supplier confirms these are rated at a maximum of 25A at 415V.
Friday, August 2, 2013 | Question by: Rapid Customer | Product code: 33-1057
Q. Hi, what crimping tools could be used with these?
A. Hi Jon. Thank you for your question. A suitable quality crimp tool for these tabs is 85-0255.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C