Modelcraft's Radial Steel Ball Bearing 32mm OD 12mm Bore 10mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.
- Precision ball bearing
- Cover plates on both sides
Type | Ball Bearings |
Bore Diameter | 12mm |
Circumference | 32mm |
Height | N/A |
Length | N/A |
Material | Steel |
Number of Teeth | N/A |
Width | 10mm |
---|